896-017-526-104

Heilind Number:EDA896-017-526-104
Manufacturer:EDAC
Manufacturer Number:896-017-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-526-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide that can withstand high temperatures. With a current rating of 3 A, they ensure reliable power transmission. The single-row design with 17 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal integrity. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Whether for industrial or commercial applications, these connectors are built to last, with an operating temperature range of -40 to 105 °C. The straight mount orientation allows for easy installation on your PCB, making them a versatile and essential component for your connectivity needs.