896-017-526-108

Heilind Number:EDA896-017-526-108
Manufacturer:EDAC
Manufacturer Number:896-017-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-526-108

Detailed Description

Enhance your electronic connections with these High Temp Card Edge Connectors. Designed for durability and efficiency, they feature a sleek black color and a single row layout with 17 positions. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in high-temperature environments, with an operating range from -40 to 105 °C. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your PCB. Ideal for board-to-board connections, these connectors guarantee secure and stable links in any electronic setup. Upgrade your connectivity solutions with these essential components.