896-017-526-112

Heilind Number:EDA896-017-526-112
Manufacturer:EDAC
Manufacturer Number:896-017-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-526-112

Detailed Description

Enhance connectivity in high-temperature environments with these specialized Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. With a single row configuration and a total of 17 positions, these connectors offer seamless integration for your PCB setup. The Copper Alloy contacts provide efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation offers easy installation. Trust in these connectors to deliver consistent and secure connections, meeting the highest standards of quality and performance. Elevate your connectivity solutions with this essential component.