896-017-526-602

Heilind Number:EDA896-017-526-602
Manufacturer:EDAC
Manufacturer Number:896-017-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-526-602

Detailed Description

Enhance your high-temperature connectivity solutions with these Black Card Edge Connectors. Designed for reliability, they boast a 3A amperage rating and feature housing made from UL 94V-0 Polyphenylene Sulfide for optimal performance in a range of environments. With a single row configuration, Copper Alloy contacts ensure durable and efficient connections. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 17 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component in various electronic applications.