896-017-526-603

Heilind Number:EDA896-017-526-603
Manufacturer:EDAC
Manufacturer Number:896-017-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-526-603

Detailed Description

Enhance your high-temperature PCB connections with these sleek black Card Edge Connectors. Designed for reliability, they feature a single row configuration with 17 copper alloy contact positions, ensuring secure and efficient signal transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .125 in and row spacing of .2 in, these connectors offer precise and seamless integration for your electronic assemblies. Whether in straight mount orientation or customized for specific applications, they provide a versatile solution for your connectivity needs. Elevate your PCB design with these high-performance connectors, a essential component in our extensive range of board-to-board interconnect solutions.