896-017-526-604

Heilind Number:EDA896-017-526-604
Manufacturer:EDAC
Manufacturer Number:896-017-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-526-604

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 17 positions, perfect for seamless board-to-board connections. Engineered with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Trust in their straight mount orientation for easy installation and durability in harsh environments. Elevate your PCB connectivity with these high-quality Card Edge Connectors.