896-017-526-608

Heilind Number:EDA896-017-526-608
Manufacturer:EDAC
Manufacturer Number:896-017-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-526-608

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity in any application. With a single row layout featuring 17 positions spaced at a .125 inch pitch, they offer seamless integration for your projects. Operating flawlessly even in extreme conditions, these connectors are rated for temperatures ranging from -40 to 105°C. Whether you're a DIY enthusiast or a professional in need of top-quality components, our Card Edge Connectors are sure to meet your needs. Elevate your PCB assembly process with these high-performance connectors.