896-017-526-612

Heilind Number:EDA896-017-526-612
Manufacturer:EDAC
Manufacturer Number:896-017-526-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-526-612

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for reliability and performance, these connectors feature a single row layout with 17 positions, ideal for seamless board-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer superior durability and heat resistance in even the most demanding environments. The copper alloy contacts ensure efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you need a straight or right-angle mount, our Card Edge Connectors provide the perfect solution for your connectivity needs. Elevate your PCB assembly process with these high-performance connectors.