896-017-540-101

Heilind Number:EDA896-017-540-101
Manufacturer:EDAC
Manufacturer Number:896-017-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and efficiency, these connectors feature copper alloy contacts and a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in high-temperature environments. With a single row configuration and a pitch of .125 inches, they provide seamless integration in your setup. Boasting 17 positions and an amperage rating of 3A, they offer ample power and versatility for various applications. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our top-of-the-line connectors to elevate your connectivity solutions.