896-017-540-102

Heilind Number:EDA896-017-540-102
Manufacturer:EDAC
Manufacturer Number:896-017-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-540-102

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the most demanding conditions. With a single row layout and 17 positions, they offer seamless integration for various applications. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are suitable for a range of industries. Whether you're a tech enthusiast, engineer, or hobbyist, our Card Edge Connectors are the perfect solution for your connectivity needs.