896-017-540-103

Heilind Number:EDA896-017-540-103
Manufacturer:EDAC
Manufacturer Number:896-017-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-540-103

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black color and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout and 17 positions, they ensure efficient and reliable PCB connectivity. The copper alloy contact material guarantees secure transmissions, while the .125-inch pitch and .2-inch row spacing provide precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Upgrade your setup with our top-of-the-line Card Edge Connectors and experience seamless connectivity like never before.