896-017-540-104

Heilind Number:EDA896-017-540-104
Manufacturer:EDAC
Manufacturer Number:896-017-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-540-104

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in sleek black. Designed for durability and high performance, these connectors feature a single row layout with 17 positions for seamless connectivity. With a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing, they ensure reliable operation even in extreme temperatures ranging from -40 to 105°C. The contact material is made of Copper Alloy, guaranteeing efficient transmission. Perfect for PCB applications, these connectors have a .125in pitch and .2in row spacing, offering precise alignment. Their straight mount orientation makes installation a breeze. Trust in our top-quality connectors for seamless board-to-board PCB connections. Upgrade your electronics with our High Temp Card Edge Connectors in sleek black. Designed for durability and high performance, these connectors feature a single row layout with 17 positions for seamless connectivity. With a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing, they ensure reliable operation even in extreme temperatures ranging from -40 to 105°C. The contact material is made of Copper Alloy, guaranteeing efficient transmission. Perfect for PCB applications, these connectors have a .125in pitch and .2in row spacing, offering precise alignment. Their straight mount orientation makes installation a breeze. Trust in our top-quality connectors for seamless board-to-board PCB connections.