896-017-540-107

Heilind Number:EDA896-017-540-107
Manufacturer:EDAC
Manufacturer Number:896-017-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-540-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in high-temperature conditions. With a single row configuration and a total of 17 positions, they offer seamless integration for your electronic setups. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Whether for data transfer, power supply, or signal transmission, trust in our Card Edge Connectors to deliver secure and stable connections for your PCB assemblies.