896-017-540-108

Heilind Number:EDA896-017-540-108
Manufacturer:EDAC
Manufacturer Number:896-017-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-540-108

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors. Designed for reliability in extreme conditions, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and copper alloy contacts, they offer seamless integration with your board-to-board connections. The 17 positions, spaced at a pitch of .125 inches and a row spacing of .2 inches, ensure efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial applications. Trust in their durable construction and straight mount orientation for secure and consistent performance. Elevate your electronics assembly with these essential components.