896-017-540-602

Heilind Number:EDA896-017-540-602
Manufacturer:EDAC
Manufacturer Number:896-017-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-540-602

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in extreme environments. With a current rating of 3A, they offer reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the 1-row configuration with 17 positions allows for efficient PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. Trust in our black-colored connectors to deliver uncompromising quality and performance in every use case. Elevate your connectivity solutions with these essential components.