896-017-540-603

Heilind Number:EDA896-017-540-603
Manufacturer:EDAC
Manufacturer Number:896-017-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-540-603

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 17 positions, ensuring seamless and reliable board-to-board connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee superior conductivity and longevity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Elevate your PCB design with our high-performance Card Edge Connectors.