896-017-540-604

Heilind Number:EDA896-017-540-604
Manufacturer:EDAC
Manufacturer Number:896-017-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-540-604

Detailed Description

Introducing our High Temp Card Edge Connectors in sleek black, designed for seamless PCB connections. With an amperage of 3 A and housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance in extreme operating temperatures ranging from -40 to 105 °C. Featuring a single row layout with 17 positions and a pitch of .125 inches, they offer precise and efficient board-to-board connectivity. The contact material, Copper Alloy, guarantees durable and secure contact points. Their straight mount orientation and row spacing of .2 inches make them easy to install and use. Ideal for various electronic applications, these connectors meet rigorous industry standards for quality and performance. Stay connected with confidence using our Card Edge Connectors.