896-017-540-607

Heilind Number:EDA896-017-540-607
Manufacturer:EDAC
Manufacturer Number:896-017-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-540-607

Detailed Description

Enhance your industrial applications with our high-temp card edge connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black hue and a single row configuration for easy integration. With 17 positions and a pitch of .125 inches, they offer ample connectivity options for your projects. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure durability and efficient power transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse settings. Whether in straight or angled mount orientation, these connectors deliver consistent connectivity, making them a vital component for your PCB assembly needs. Trust in their quality and performance to optimize your systems.