896-017-540-608

Heilind Number:EDA896-017-540-608
Manufacturer:EDAC
Manufacturer Number:896-017-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-540-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors offer a streamlined solution for seamless integration. Operating at a maximum amperage of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees durability and safety. Featuring a single row design with 17 positions, they provide ample connectivity options. The contact material, made of Copper Alloy, ensures efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, these connectors offer a secure straight mount orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for use in various industries. Elevate your connectivity with these high-quality Card Edge Connectors.