896-017-540-612

Heilind Number:EDA896-017-540-612
Manufacturer:EDAC
Manufacturer Number:896-017-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-540-612

Detailed Description

Explore the seamless connectivity of our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a sleek black exterior and are crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a single row housing 17 copper alloy contacts, they deliver a steady amperage of 3A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while their straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your electronics with the power of seamless connectivity.