896-017-541-101

Heilind Number:EDA896-017-541-101
Manufacturer:EDAC
Manufacturer Number:896-017-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-541-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 17 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they ensure reliable conductivity even in high temperature environments. With a 3A amperage rating and a pitch of .125 inches, these connectors guarantee efficient power transmission. Their straight mount orientation and compact .2 inch row spacing offer convenience in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for versatile applications. Elevate your electronic projects with these top-tier connectors.