896-017-541-102

Heilind Number:EDA896-017-541-102
Manufacturer:EDAC
Manufacturer Number:896-017-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-541-102

Detailed Description

Enhance connectivity in high-temp environments with our top-of-the-line Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and reliability. With a single row layout and a total of 17 positions, they offer seamless integration for your PCB setup. The contact material, crafted from Copper Alloy, guarantees efficient power transmission. A pitch of .125 inches and a row spacing of .2 inches provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring high-quality, high-temperature performance. Elevate your connectivity game with ease.