896-017-541-103

Heilind Number:EDA896-017-541-103
Manufacturer:EDAC
Manufacturer Number:896-017-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-541-103

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors. Crafted for reliable performance in demanding environments, they feature a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and efficient power transmission. With a single row design, 17 positions, and a pitch of .125 inches, they offer seamless integration for your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent functionality under extreme conditions. Perfect for various applications, they are a vital component in achieving optimal performance and connectivity in your electronic systems. Upgrade to these high-quality connectors and experience enhanced reliability in your PCB setups.