896-017-541-104

Heilind Number:EDA896-017-541-104
Manufacturer:EDAC
Manufacturer Number:896-017-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-541-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Built for durability and performance, these connectors feature a single row configuration with 17 positions, ensuring seamless integration in your electronic setup. With a current rating of 3 A and contact material composed of Copper Alloy, reliability is guaranteed even in high-demand applications. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior heat resistance, perfect for industrial environments. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a versatile solution for various electronic systems. Whether you're a professional in the field or an enthusiast looking to upgrade your projects, these connectors are a must-have in your toolkit. Elevate your connectivity game with this essential component.