896-017-541-112

Heilind Number:EDA896-017-541-112
Manufacturer:EDAC
Manufacturer Number:896-017-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-541-112

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for precision and durability, these connectors boast a 3 A amperage capacity and feature UL 94V-0 Polyphenylene Sulfide housing for optimal safety. With a single row configuration and 17 positions, they offer seamless integration for your projects. Crafted with copper alloy contacts and a .125-inch pitch, they ensure reliable performance in any setting. The straight mount orientation and operating temperature range of -40 to 105 °C make them versatile for various applications. Perfect for the tech-savvy enthusiast or professional, these connectors are a must-have in your toolkit. Upgrade to superior connectivity with our cutting-edge Card Edge Connectors.