896-017-541-602

Heilind Number:EDA896-017-541-602
Manufacturer:EDAC
Manufacturer Number:896-017-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-541-602

Detailed Description

Elevate your printed circuit board (PCB) connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, they offer reliable power transmission. The one-row configuration with 17 positions allows for efficient board-to-board connections, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Crafted with copper alloy contacts, these connectors guarantee robust signal integrity. Their straight mount orientation facilitates easy installation, making them ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your PCB assembly needs. Explore our range of connectors in the Board To Board PCB category for more options.