896-017-541-603

Heilind Number:EDA896-017-541-603
Manufacturer:EDAC
Manufacturer Number:896-017-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-541-603

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe and reliable operation even in the most demanding environments. With a single row layout and copper alloy contact material, they offer seamless connectivity for up to 17 positions, perfect for a wide range of applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring high-performance board-to-board connectivity. Upgrade to our Card Edge Connectors and experience enhanced reliability and efficiency in your electronic designs.