896-017-541-604

Heilind Number:EDA896-017-541-604
Manufacturer:EDAC
Manufacturer Number:896-017-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-541-604

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a current rating of 3 A, they ensure reliable power transmission. Copper Alloy contacts and a .125-inch pitch guarantee secure and efficient data transfer. Offering 17 positions in a single row, they are perfect for various applications in the electronics industry. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in these connectors for seamless board-to-board connections, meeting your high standards for quality and performance.