896-017-558-101

Heilind Number:EDA896-017-558-101
Manufacturer:EDAC
Manufacturer Number:896-017-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-558-101

Detailed Description

Enhance your high-temperature electronic connections with our Black Card Edge Connectors. Designed for durability and performance, these connectors feature a single row of 17 positions with a pitch of .125 inches, ensuring secure and reliable board-to-board PCB connections. With a current rating of 3A and contact material made of Copper Alloy, these connectors guarantee efficient power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional heat resistance, making them ideal for applications operating in extreme temperatures ranging from -40 to 105°C. Their straight mount orientation and row spacing of .2 inches provide easy installation and space-saving design, perfect for various industrial and electronic setups. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.