896-017-558-102

Heilind Number:EDA896-017-558-102
Manufacturer:EDAC
Manufacturer Number:896-017-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-558-102

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, these connectors are built to last. Featuring a single row with 17 positions and a pitch of .125 inches, they offer seamless connectivity for your PCB applications. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various setups. Trust in the quality and durability of these connectors for your electronic projects.