896-017-558-103

Heilind Number:EDA896-017-558-103
Manufacturer:EDAC
Manufacturer Number:896-017-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-558-103

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, these connectors offer a seamless and efficient solution for your PCB connection needs. Engineered for durability, they feature a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. Offering 17 positions and a right-angle mount orientation, they are versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a perfect choice for various applications. Explore our range of Products, including Connectors, PCB Connectors, Board to Board PCB Connectors, and Card Edge Connectors, and elevate your connectivity solutions to the next level.