896-017-558-104

Heilind Number:EDA896-017-558-104
Manufacturer:EDAC
Manufacturer Number:896-017-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-558-104

Detailed Description

Elevate your circuit connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a single row layout with 17 positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and a row spacing of .2 inches, they offer precision in assembly. The right-angle mount orientation adds flexibility to your PCB layout, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with these high-quality connectors.