896-017-558-107

Heilind Number:EDA896-017-558-107
Manufacturer:EDAC
Manufacturer Number:896-017-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-558-107

Detailed Description

Elevate your circuitry with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a sleek black finish and boast a 3 A amperage rating. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable conductivity. Featuring a single row with 17 positions and a pitch of .125 inches, they provide efficient board-to-board connections. The right-angle mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105 °C guarantees durability. Perfect for high-temperature applications, these connectors are a must-have for any PCB assembly project.