896-017-558-108

Heilind Number:EDA896-017-558-108
Manufacturer:EDAC
Manufacturer Number:896-017-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-558-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 17 positions, they offer seamless integration for your electronic projects. Crafted with precision, the copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for right-angle mounting, they offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic design project. Elevate your connectivity game with these top-of-the-line card edge connectors.