896-017-558-112

Heilind Number:EDA896-017-558-112
Manufacturer:EDAC
Manufacturer Number:896-017-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-558-112

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for seamless integration, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, ensuring reliable performance in any environment. With a single row of 17 positions and a pitch of .125 inches, they offer ample connectivity options for your applications. Mount them with ease in a right-angle orientation, perfect for space-saving setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-performance systems. Trust in their quality for secure and efficient board-to-board connections.