896-017-558-604

Heilind Number:EDA896-017-558-604
Manufacturer:EDAC
Manufacturer Number:896-017-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-558-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimum performance, these connectors feature a sleek black finish and meet stringent UL 94V-0 Polyphenylene Sulfide housing material standards. With a single row configuration and 17 positions, they offer seamless integration on your board. Crafted with durable Copper Alloy contacts, they ensure reliable power delivery at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, while the Right Angle mount orientation caters to versatile installation requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and high-temperature applications. Trust in our product to streamline your board-to-board connections with efficiency and durability.