896-017-558-607

Heilind Number:EDA896-017-558-607
Manufacturer:EDAC
Manufacturer Number:896-017-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-558-607

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 17 positions, ensuring efficient and reliable board-to-board connection. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee both strength and conductivity. With a pitch of .125 inches and row spacing of .2 inches, integration is seamless. Their right-angle mount orientation offers versatility in installation, while an amperage rating of 3A ensures safe operation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-demand environments. Elevate your PCB connectivity with this essential component.