896-017-558-608

Heilind Number:EDA896-017-558-608
Manufacturer:EDAC
Manufacturer Number:896-017-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-558-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a single row layout and a pitch of .125 inches, they offer precise alignment for seamless integration. The right-angle mount orientation and 17 positions make them ideal for space-saving board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are the perfect solution for high-temperature applications. Trust in our connectors to deliver exceptional performance and durability for your projects.