896-017-558-612

Heilind Number:EDA896-017-558-612
Manufacturer:EDAC
Manufacturer Number:896-017-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-558-612

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal functionality, these connectors feature a single row layout with 17 positions and a reliable amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, they ensure secure and efficient performance even in harsh environments. The right angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing facilitate easy connectivity. With an operating temperature range of -40 to 105°C, these connectors guarantee stable operation in a variety of conditions. Perfect for a wide range of applications, they are a must-have for any project requiring high-quality board-to-board connections. Elevate your PCB design with these essential components.