896-017-559-101

Heilind Number:EDA896-017-559-101
Manufacturer:EDAC
Manufacturer Number:896-017-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-559-101

Detailed Description

Elevate your PCB connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in extreme conditions. With a single row layout and a total of 17 positions, they offer seamless integration for your electronic assemblies. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Perfect for space-constrained applications, their right-angle mount orientation offers flexibility in installation. Operating flawlessly within a wide temperature range from -40 to 105°C, these connectors are a must-have for your electronic projects. Upgrade to superior connectivity with these high-performance card edge connectors.