896-017-559-103

Heilind Number:EDA896-017-559-103
Manufacturer:EDAC
Manufacturer Number:896-017-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-559-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for efficient power transmission, these connectors boast a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability even in high-temperature environments. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your board. The 17 copper alloy contact positions guarantee secure and stable connections, while the right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial applications. Upgrade your connectivity solution today with these high-performance connectors.