896-017-559-104

Heilind Number:EDA896-017-559-104
Manufacturer:EDAC
Manufacturer Number:896-017-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-559-104

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row configuration with 17 positions, ensuring seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee durability and reliability in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers versatility in installation, while the 3A amperage and wide operating temperature range of -40 to 105°C make them suitable for various applications. Upgrade your PCB connectivity with these top-of-the-line connectors.