896-017-559-107

Heilind Number:EDA896-017-559-107
Manufacturer:EDAC
Manufacturer Number:896-017-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-559-107

Detailed Description

Enhance your high-temperature electronic connections with these black Card Edge Connectors. Designed for optimal performance, they feature a single row configuration with 17 positions and a pitch of .125 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, these connectors ensure reliable conductivity even in harsh environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, they are perfect for demanding applications. The right-angle mount orientation offers flexibility in PCB layout, making them ideal for space-constrained designs. Trust in the quality of these connectors for seamless board-to-board connections in your electronic systems.