896-017-559-108

Heilind Number:EDA896-017-559-108
Manufacturer:EDAC
Manufacturer Number:896-017-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-559-108

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for optimal performance under extreme conditions. Crafted with durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the harshest environments. With a single row layout and 17 positions, they offer seamless integration for your board-to-board connections. The copper alloy contact material and 3A amperage guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for applications requiring a right-angle mount, these connectors maintain their integrity in temperatures ranging from -40 to 105°C. Explore the possibilities with this essential component in our extensive range of PCB connectors.