896-017-559-112

Heilind Number:EDA896-017-559-112
Manufacturer:EDAC
Manufacturer Number:896-017-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-559-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black color and are crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring high heat resistance. With a single row layout, they offer 17 positions for seamless connectivity. The contact material is made from robust Copper Alloy, guaranteeing reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial environments. The right-angle mount orientation makes them versatile for various applications. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.