896-017-559-602

Heilind Number:EDA896-017-559-602
Manufacturer:EDAC
Manufacturer Number:896-017-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-559-602

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these black connectors feature UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a generous amperage rating of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the right angle mount orientation offers versatility in installation. Boasting a single row design with 17 positions and a .125-inch pitch, these connectors provide seamless board-to-board connections. With an impressive operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Trust in our connectors for high-quality and high-performance solutions.