896-017-559-603

Heilind Number:EDA896-017-559-603
Manufacturer:EDAC
Manufacturer Number:896-017-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-559-603

Detailed Description

Elevate your electronics with our cutting-edge High Temp Card Edge Connectors in sleek black. Designed for top-notch performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable connectivity in any application. With a single row layout and a total of 17 positions, they offer seamless integration on your PCB. Featuring a convenient right-angle mount orientation and a pitch of .125 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Upgrade your connectivity game with these essential components.