896-017-559-604

Heilind Number:EDA896-017-559-604
Manufacturer:EDAC
Manufacturer Number:896-017-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-559-604

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a current rating of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they guarantee durability and conductivity. With a single row configuration and 17 positions, they offer seamless integration for your PCB setup. Featuring a right-angle mount orientation and a pitch of .125 inches, they facilitate easy installation and connectivity. Engineered to withstand extreme operating temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Trust in their quality and efficiency to enhance your electronic systems.