896-017-559-607

Heilind Number:EDA896-017-559-607
Manufacturer:EDAC
Manufacturer Number:896-017-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-559-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and high performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 17 positions, they provide seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, even in demanding environments. Engineered for precision, these connectors have a pitch of .125 inches and row spacing of .2 inches. Their right-angle mount orientation offers flexibility in installation, while their wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Perfect for a range of applications, from industrial machinery to consumer electronics, these connectors are a must-have for any project requiring secure and efficient PCB connections. Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and high performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 17 positions, they provide seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, even in demanding environments. Engineered for precision, these connectors have a pitch of .125 inches and row spacing of .2 inches. Their right-angle mount orientation offers flexibility in installation, while their wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Perfect for a range of applications, from industrial machinery to consumer electronics, these connectors are a must-have for any project requiring secure and efficient PCB connections.