896-017-559-612

Heilind Number:EDA896-017-559-612
Manufacturer:EDAC
Manufacturer Number:896-017-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-017-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-017-559-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row of 17 positions with a precise pitch of .125 inches, ensuring seamless board-to-board communication. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliable conductivity even in high-temperature environments. With a low-profile right-angle mount orientation and a wide operating temperature range of -40 to 105°C, they offer versatility and durability for various applications. Upgrade your setup with these robust connectors for efficient and secure PCB connections.